Reference Only

MSP10A05810/131G

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
MSP10A05810/131G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistor Values81 Ohms, 130 Ohms
Tolerance2 %
Circuit TypeTerminator, Dual
Number of Resistors9 Resistor
Number of Pins10 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length25.15 mm
Width8.89 mm
Height2.29 mm
Lead Spacing2.54 mm
Power per Element0.2 W (1/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 264 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$224.40
$0.76$384.56
$0.738$746.85
$0.682$6,826.82
Need more?
Contact Us