Reference Only

MSP10A013K30GEJ

Resistor Networks & Arrays 3.3Kohms 10pin 2% Low M-SIP.

Manufacturer:

Mfr Part:
MSP10A013K30GEJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistance3.3 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors9 Resistor
Number of Pins10 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-10
Length25.15 mm
Width2.29 mm
Height4.95 mm
Lead Spacing2.54 mm
Power per Element1.25 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,012 / Multiples: 22)
Quantity Unit PriceExt. Price
$3.50$3,542.00
Need more?