Reference Only
MSP10A012203F
Resistor Networks & Arrays .
Datasheet
MSP10A012203F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | MSP | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistance | 122 Ohms | |
| Tolerance | 1 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 15 Resistor | |
| Number of Pins | 16 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Power per Element | 0.2 W (1/5 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.622 | $13.68 | |
| $0.507 | $12.67 | |
| $0.39 | $39.00 | |
| $0.341 | $85.25 | |
| $0.31 | $155.00 | |
| $0.284 | $284.00 | |
| $0.266 | $1,330.00 |
Need more?