Reference Only
MSP10A01100KGDA
Resistor Networks & Arrays 10pin 100Kohms 2% Bussed Network.
Datasheet
MSP10A01100KGDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | MSP | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistor Values | 100 kOhms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 9 Resistor | |
| Number of Pins | 10 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 25.15 mm | |
| Width | 2.29 mm | |
| Height | 4.95 mm | |
| Lead Spacing | 2.54 mm | |
| Power per Element | 0.2 W (1/5 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (CAS No. 7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,012 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $2,762.76 | |
| $2.57 | $6,445.56 |
Need more?