Reference Only

MSP08A01470RFDA

Resistor Networks & Arrays 8pin 470ohms 1% Bussed.

Manufacturer:

Mfr Part:
MSP08A01470RFDA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistor Values470 Ohms
Tolerance1 %
Circuit TypeBussed
Number of Resistors7 Resistor
Number of Pins8 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length14.99 mm
Width2.29 mm
Height4.95 mm
Lead Spacing1.02 mm
Power per Element1 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThick Film Resistors SMD
Voltage Rating100 V
Part # AliasesMSP08A014701F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,008 / Multiples: 28)
Quantity Unit PriceExt. Price
$3.57$3,598.56
$3.33$8,391.60
Need more?