Reference Only

MSP06A011K00GDA

Resistor Networks & Arrays 6pin 1Kohms 2% Bussed Network.

Manufacturer:

Mfr Part:
MSP06A011K00GDA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistance1 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors5 Resistor
Number of Pins6 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length14.99 mm
Width12.7 mm
Height2.29 mm
Lead Spacing2.54 mm
Power per Element0.2 W (1/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,026 / Multiples: 38)
Quantity Unit PriceExt. Price
$2.68$2,749.68
$2.47$6,194.76
$2.30$11,536.80
Need more?