Reference Only
MRA-05100R0FE12
Wirewound Resistors - Through Hole 4watt 100ohm 1%.
Datasheet
MRA-05100R0FE12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 100 Ohms | |
| Power Rating | 4 W | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 14.3 mm | |
| Diameter | 4.2 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | MRA | |
| Packaging | Bulk | |
| Features | Coated Resistors, Silicone Coated | |
| Lead Diameter | 0.813 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Silicone Coated | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Non-Magnetic, Non-Inductive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.67 | $467.00 | |
| $3.95 | $987.50 | |
| $3.68 | $1,840.00 | |
| $3.45 | $3,450.00 |
Need more?