
MR60577K700AAE66
Obsolete
Wirewound Resistors - Through Hole 1/8W 77.7Kohms 0.5%
Datasheet
MR60577K700AAE66 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 77.7 kOhms | |
| Power Rating | 125 mW (1/8 W) | |
| Voltage Rating | 150 V | |
| Tolerance | 0.5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 10 PPM / C | |
| Length | 7.92 mm | |
| Diameter | 6.35 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 145 C | |
| Series | MR600 | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?