Reference Only

MR1021K0000TAE66

Obsolete
Wirewound Resistors - Through Hole

Manufacturer:

Mfr Part:
MR1021K0000TAE66

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating175 mW
Voltage Rating200 V
Tolerance0.01 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length9.5 mm
Width4.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 145 C
SeriesMR100
Lead Diameter0.635 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?