Reference Only

MPS2222A-BULKS

Obsolete
Bipolar Transistors - BJT RECOMMENDED ALT 512-

Manufacturer:

Mfr Part:
MPS2222A-BULKS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-92-3
Transistor PolarityNPN
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO75 V
Emitter- Base Voltage VEBO6 V
Pd - Power Dissipation625 mW
PackagingBulk
Continuous Collector Current600 mA
DC Current Gain hFE Max300
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?