Reference Only

MPMT1001AWS

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
MPMT1001AWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMPMT
ProductNetworks
Termination StyleSMD/SMT
Resistor Values500 Ohms, 500 Ohms
Tolerance0.1 %
Circuit TypeDivider
Temperature Coefficient25 PPM / C
Package / CaseSOT-23-3
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.31$731.00
$6.56$1,640.00
$6.35$3,175.00
$5.96$5,960.00
Need more?
Contact Us