Reference Only

MPMA2001AT5

Resistor Networks & Arrays 1Kohms 0.1%abs 0.05%ratio.

Manufacturer:

Mfr Part:
MPMA2001AT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesMPMA
ProductNetworks
Termination StyleSMD/SMT
Resistance1 kOhms, 1 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOT-23-3
Length3.05 mm
Width1.02 mm
Height1.4 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThin Film Resistors SMD
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.63$1,815.00
$3.13$3,130.00
$3.07$7,675.00
Need more?
Contact Us