Reference Only

MPMA10011002AT1

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
MPMA10011002AT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMPMA
ProductNetworks
Termination StyleSMD/SMT
Resistor Values1 kOhms, 10 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Pins3 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOT-23-3
Length3.05 mm
Width1.02 mm
Height1.4 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThin Film Resistors SMD
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.84$2,840.00
Need more?
Contact Us