Reference Only

MPM20011002AT0

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
MPM20011002AT0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMPM
ProductNetworks
Termination StyleSMD/SMT
Resistance2 kOhms, 10 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-23-3
Length3.05 mm
Width1.4 mm
Height1.02 mm
Power Total Package200 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeSurface Mount Divider Network
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.01$701.00
$6.41$1,282.00
$5.91$2,955.00
$5.55$5,550.00
$5.54$11,080.00
Need more?
Contact Us