Reference Only

MORNTA2502AT3

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
MORNTA2502AT3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMORNT
ProductNetworks
Termination StyleSMD/SMT
Resistor Values2.5 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseQSOP-8
Length3 mm
Width3 mm
Height1.1 mm
Lead Spacing0.65 mm
Power Total Package200 mW
Power per Element50 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.49$1,494.00
$2.40$2,880.00
$2.32$6,264.00
$2.28$11,628.00
Need more?
Contact Us