Reference Only

MORNTA1002QT5

Resistor Networks & Arrays 10Kohms 0.05% ABS 0.01% RATIO.

Manufacturer:

Mfr Part:
MORNTA1002QT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesMORNT
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance0.05 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMSOP-8
Length3 mm
Width3 mm
Height1.1 mm
Power Total Package200 mW (1/5 W)
Power per Element50 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDual-In-Line Thin Film Resistor Surface-Mount Network
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.05$3,025.00
Need more?