Reference Only
MMU01020C7591DB300
MELF Resistors .
Datasheet
MMU01020C7591DB300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MELF Resistors | |
| Product | Thin Film MELF Resistors | |
| Mounting Style | PCB Mount | |
| Voltage Rating | 150 V | |
| Application | Automotive, Industrial, Medical, Telecommunication | |
| Case Code - mm | MELF 0102 | |
| Diameter | 1.1 mm | |
| Length | 2.2 mm | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Power Rating | 300 mW | |
| Product Type | MELF Resistors | |
| Resistance | 7.59 kOhms | |
| Subcategory | Resistors | |
| Temperature Coefficient | 50 PPM / C | |
| Tolerance | 0.5 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.135 | $405.00 | |
| $0.115 | $575.00 | |
| $0.106 | $1,060.00 |
Need more?