Reference Only

MMU01020C1101FB300

MELF Resistors 0.2W 1.1Kohms 1% 0102 MELF 150V 50ppm.

Manufacturer:

Mfr Part:
MMU01020C1101FB300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMx Professional
Resistance1.1 kOhms
Power Rating300 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 V
Case Code - mmMELF 0102
Diameter1.1 mm
Length2.2 mm
QualificationAEC-Q200
PackagingReel
ApplicationAutomotive, Industrial, Medical, Telecommunication
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductThin Film MELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.05$150.00
Need more?