MME25-0201P1 Vishay / Dale

MME25-0201P1

Rectangular MIL Spec Connectors Rack & Panel Connector.

Manufacturer:

Mfr Part:
MME25-0201P1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectangular MIL Spec Connectors
Number of Positions20 Position
SeriesMM
PackagingBulk
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # AliasesM28748/8-D00S1A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?