
MMD25-0291S1
Rectangular MIL Spec Connectors Rack & Panel Connector.
Datasheet
MMD25-0291S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Receptacle Connectors | |
| Number of Positions | 29 Position | |
| Termination Style | Solder | |
| Mounting Style | Free Hanging, Panel | |
| Contact Plating | Gold | |
| Series | MM | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?