Reference Only
MMD25-005
Rectangular MIL Spec Connectors MMS22G5-5 T02 Rack & Panel.
Datasheet
MMD25-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Receptacle Connectors | |
| Number of Positions | 5 Position | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Series | MM | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5 A | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.95 | $13,785.00 |
Need more?