
MMD1P22-7SL2
Rack & Panel Connectors Rack & Panel Connector.
Datasheet
MMD1P22-7SL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 7 Position | |
| Series | MM | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.58 | $10.58 | |
| $9.53 | $95.30 | |
| $8.98 | $224.50 | |
| $8.75 | $437.50 | |
| $8.52 | $852.00 | |
| $7.59 | $1,897.50 | |
| $7.13 | $3,565.00 | |
| $6.30 | $6,300.00 |
Need more?