Reference Only

MMB0207MC7503FB200

MELF Resistors 1watt 750Kohms 1% 50ppm High Voltage.

Manufacturer:

Mfr Part:
MMB0207MC7503FB200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMB0207 HV Pro
Resistance750 kOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating1 kV
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductThin Film MELF Resistors SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.193$386.00
$0.17$680.00
$0.162$1,296.00
Need more?