Reference Only

MMB02070D8060CB700

MELF Resistors MMB 0207-25 0.25% B7 806R.

Manufacturer:

Mfr Part:
MMB02070D8060CB700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMB 0207
Resistance806 Ohms
Power Rating400 mW
Tolerance0.25 %
Temperature Coefficient25 PPM / K
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating350 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductThin Film MELF Resistor
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.318$2,226.00
$0.308$8,624.00
Need more?