Reference Only

MMB02070C1000FB700

MELF Resistors 1W 100ohms 1% 0207 MELF 300V 50ppm.

Manufacturer:

Mfr Part:
MMB02070C1000FB700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMx Professional
Resistance100 Ohms
Power Rating1 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Voltage Rating200 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductProfessional Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$588.00
$0.079$1,106.00
Need more?