Reference Only

MMB02070B2007JB200

MELF Resistors 1W 0.2ohms 5% 0207 350V.

Manufacturer:

Mfr Part:
MMB02070B2007JB200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMx Professional
Resistance200 mOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductProfessional Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.288$576.00
$0.243$972.00
Need more?