Reference Only

MMB02070B1607JB200

MELF Resistors 1watt .16ohm 5% 0207 MELF 350V 100ppm.

Manufacturer:

Mfr Part:
MMB02070B1607JB200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMx Professional
Resistance160 mOhms
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
QualificationAEC-Q200
PackagingReel
ApplicationAutomotive, Telecommunication, Industrial, Medical
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductProfessional Resistors Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.269$538.00
$0.216$864.00
Need more?