Reference Only

MMA43-0051N1

Rectangular MIL Spec Connectors MMP24G-5SK.

Manufacturer:

Mfr Part:
MMA43-0051N1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions5 Position
Termination StyleSolder Cup
Mounting StyleCable
Contact PlatingGold
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing MaterialDiallyl Phthalate (DAP)
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?