MMA25-011 Vishay / Dale

MMA25-011

Rectangular MIL Spec Connectors Rack & Panel Connector.

Manufacturer:

Mfr Part:
MMA25-011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectangular MIL Spec Connectors
Number of Positions11 Position
Termination StyleSolder
Mounting StylePanel
Contact PlatingGold
PackagingBulk
Contact MaterialPhosphor Bronze
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$39.18$11,754.00
Need more?