MMA21-018 Vishay / Dale

MMA21-018

Rectangular MIL Spec Connectors Rack & Panel Connector.

Manufacturer:

Mfr Part:
MMA21-018

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectangular MIL Spec Connectors
ProductPlug Connectors
Number of Positions18 Position
Termination StyleSolder
Mounting StylePanel
Contact PlatingGold
PackagingBulk
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?