Reference Only

MMA0204SD1204BB300

MELF Resistors MMA 0204 1.2Mohms .1% 25ppm HV AEC-Q200.

Manufacturer:

Mfr Part:
MMA0204SD1204BB300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesMMA 0204 HV AT
Resistance1.2 MOhms
Power Rating400 mW
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating700 V
Case Code - mm3715
Diameter1.4 mm
Length3.6 mm
PackagingReel
ApplicationAutomotive, Industrial, Lighting, Medical Equipment
FeaturesAEC-Q200 Qualified, Advanced Metal Film, Intrinsic Sulfur Resistance
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductPrecision High Voltage Thin Film MELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.235$705.00
$0.226$1,356.00
Need more?