Reference Only

MLV1812E31703T

Varistors 1812 17volts 22A 24.3V to 29.7V.

Manufacturer:

Mfr Part:
MLV1812E31703T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesMLV1812E3
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4532 metric)
Voltage Rating DC22 VDC
Clamping Voltage52 V
Max Surge Current800 A
Surge Energy Rating2.7 J
Capacitance4 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height2.5 mm
Length4.5 mm
Product TypeVaristors
SubcategoryVaristors
TypeSMD Multilayer Varistor
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.78$780.00
$0.77$1,540.00
$0.76$3,800.00
Need more?