Reference Only

MLV1210E30403T

Varistors 1210 4volts 5.6A 7.0V to 10.0V.

Manufacturer:

Mfr Part:
MLV1210E30403T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesMLV1210E3
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.6 VDC
Varistor Voltage10 V
Clamping Voltage22 V
Max Surge Current250 A
Surge Energy Rating400 mJ
Capacitance5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.8 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
TypeSMD Multilayer Varistor
Width2.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.419$838.00
$0.414$1,656.00
$0.411$4,110.00
$0.409$9,816.00
Need more?