Reference Only

MLV1206E32003T

Varistors 1206 20volts 26A 31.0V to 38.0V.

Manufacturer:

Mfr Part:
MLV1206E32003T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesMLV1206E3
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage38 V
Clamping Voltage62 V
Max Surge Current200 A
Surge Energy Rating1 J
Capacitance900 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.8 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
TypeSMD Multilayer Varistor
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.315$945.00
$0.28$1,680.00
$0.277$2,493.00
Need more?