Reference Only
MLV0805E33005T
Varistors 220pF 38V 80A.
Datasheet
MLV0805E33005T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Varistors | |
| Series | MLV0805E3 | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 38 VDC | |
| Varistor Voltage | 51.7 V | |
| Clamping Voltage | 77 V | |
| Max Surge Current | 80 A | |
| Surge Energy Rating | 300 mJ | |
| Capacitance | 220 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 80 A | |
| Height | 1.1 mm | |
| Length | 2 mm | |
| Subcategory | Varistors | |
| Type | Surge Suppressor | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
SPICE Models
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $588.00 | |
| $0.141 | $1,128.00 |
Need more?