Reference Only
MLV0805E30703T
Varistors 0805 7volts 40A 11.0V to 14.0V.
Datasheet
MLV0805E30703T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Varistors | |
| Series | MLV0805E3 | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Voltage Rating AC | 7 VAC | |
| Voltage Rating DC | 9 VDC | |
| Varistor Voltage | 14 V | |
| Clamping Voltage | 20 V | |
| Max Surge Current | 100 A | |
| Surge Energy Rating | 0.3 J | |
| Capacitance | 585 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
SPICE Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?