Reference Only

MLV0603E32003T

Varistors 0603 20volts 30A 31.0V to 38.0V.

Manufacturer:

Mfr Part:
MLV0603E32003T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesMLV0603E3
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage38 V
Clamping Voltage58 V
Max Surge Current30 A
Surge Energy Rating0.1 J
Capacitance160 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.181$724.00
$0.169$1,352.00
Need more?