Reference Only
MLV0603E30403T
Varistors 0603 4volts 30A 7.1V to 9.3V.
Datasheet
MLV0603E30403T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Varistors | |
| Series | MLV0603E3 | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Voltage Rating AC | 4 VAC | |
| Voltage Rating DC | 5.6 VDC | |
| Varistor Voltage | 9.3 V | |
| Clamping Voltage | 15.5 V | |
| Max Surge Current | 30 A | |
| Surge Energy Rating | 0.1 J | |
| Capacitance | 825 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
SPICE Models
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $724.00 | |
| $0.166 | $1,328.00 |
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com