Reference Only

MLV0402E30703T

Varistors 0402 7volts 20A 11.0V to 14.0V.

Manufacturer:

Mfr Part:
MLV0402E30703T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesMLV0402E3
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating AC7 VAC
Voltage Rating DC9 VDC
Varistor Voltage14 V
Clamping Voltage20 V
Max Surge Current20 A
Surge Energy Rating0.05 J
Capacitance230 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.052$520.00
Need more?