Reference Only

MKT1820727065M

Film Capacitors 270uF 63volts 10%.

Manufacturer:

Mfr Part:
MKT1820727065M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance270 uF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolyester
Length42 mm (1.654 in)
Width30 mm (1.181 in)
ProductDC Link Film Capacitors
Voltage Rating AC40 VAC
Tolerance10 %
Number of Pins4 Pin
Height45 mm (1.772 in)
Package / Case30 mm x 45 mm x 42 mm
Lead StyleStraight
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 150 C
SeriesMKT1820
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRadial Potted

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 63 / Multiples: 63)
Quantity Unit PriceExt. Price
$58.06$3,657.78
Need more?