Reference Only

MKP386M510160JT4

Film Capacitors 1uF 1600volts 5% Drawing T4.

Manufacturer:

Mfr Part:
MKP386M510160JT4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC1.6 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Lead Spacing28 mm (1.102 in)
Length44 mm (1.732 in)
Width22 mm (0.866 in)
ProductSnubber Film Capacitors
Voltage Rating AC600 VAC
Tolerance5 %
ESR8 mOhms
Height38 mm (1.496 in)
SeriesMKP386M
PackagingTray
Lead Diameter0.5 mm
Pitch Spacing22 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors AC and Pulse Capacitors, MKP Snubber Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.49$818.58
$17.94$1,506.96
$16.76$8,447.04
Need more?