Reference Only

MKP386M468125JT7

Film Capacitors .68uF 1250volts 5% Drawing T7.

Manufacturer:

Mfr Part:
MKP386M468125JT7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance680 nF
Voltage Rating DC1.25 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Lead Spacing32.3 mm (1.272 in)
Length33.5 mm (1.319 in)
Width22 mm (0.866 in)
ProductSnubber Film Capacitors
Voltage Rating AC550 VAC
Tolerance5 %
Number of Pins2 Pin
ESR8 mOhms
Height30.5 mm (1.201 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMKP386M
PackagingTray
Lead Diameter0.8 mm
Pitch Spacing22.7 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors AC and Pulse Capacitors, MKP Snubber Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 55 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.56$855.80
$15.36$1,689.60
$15.12$8,316.00
Need more?