Reference Only

MKP385e52712KPM5T0

New Product
Film Capacitors THB AC and Pulse Metallized Polypropylene Film Capacitors.

Manufacturer:

Mfr Part:
MKP385e52712KPM5T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance2.7 uF
Voltage Rating DC1.25 kVDC
DielectricPolypropylene (PP)
Length42 mm (1.654 in)
Width30 mm (1.181 in)
Voltage Rating AC450 VAC
Tolerance10 %
Number of Pins4 Pin
ESR5 mOhms
Height45 mm (1.772 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP385e
Pitch Spacing37.5 mm, 20.3 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 63 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.57$602.91
$9.56$956.00
$9.30$9,374.40
Need more?