Reference Only

MKP385e44763JKM2T0

Film Capacitors .

Manufacturer:

Mfr Part:
MKP385e44763JKM2T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC630 VDC
DielectricPolypropylene (PP)
Length31 mm (1.22 in)
Width11 mm (0.433 in)
Voltage Rating AC220 VAC
Tolerance5 %
Number of Pins2 Pin
ESR13 mOhms
Height21 mm (0.827 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP385e
PackagingTray
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameVishay

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$122.00
$1.14$570.00
$1.07$1,070.00
$0.95$1,900.00
Need more?