Reference Only

MKP385e44710KKM2T0

New Product
Film Capacitors MKP 385e 470nF 10 1000V=.

Manufacturer:

Mfr Part:
MKP385e44710KKM2T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC1 kVDC
DielectricPolypropylene (PP)
Length31 mm (1.22 in)
Width15 mm (0.591 in)
Voltage Rating AC350 VAC
Tolerance10 %
Number of Pins2 Pin
ESR21 mOhms
Height25 mm (0.984 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP385e
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.52$152.00
$1.46$730.00
$1.35$1,350.00
$1.34$2,680.00
$1.28$6,400.00
Need more?
Contact Us