Reference Only

MKP385e43340JFM2B0

New Product
Film Capacitors MKP 385e 330nF 5 400V=.

Manufacturer:

Mfr Part:
MKP385e43340JFM2B0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance330 nF
Voltage Rating DC400 VDC
DielectricPolypropylene (PP)
Length17.5 mm (0.689 in)
Width10 mm (0.394 in)
Voltage Rating AC200 VAC
Tolerance5 %
Number of Pins2 Pin
ESR18 mOhms
Height16.5 mm (0.65 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP385e
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.689$344.50
$0.653$653.00
$0.596$1,490.00
$0.59$2,950.00
Need more?
Contact Us