Reference Only

MKP385e3682AKKM2T0

New Product
Film Capacitors MKP 385e 68nF 10 2000V=.

Manufacturer:

Mfr Part:
MKP385e3682AKKM2T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance68 nF
Voltage Rating DC2 kVDC
DielectricPolypropylene (PP)
Length31 mm (1.22 in)
Width13 mm (0.512 in)
Voltage Rating AC700 VAC
Tolerance10 %
Number of Pins2 Pin
ESR16 mOhms
Height23 mm (0.906 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP385e
Pitch Spacing27.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.19$119.00
$1.13$565.00
$1.03$1,030.00
$1.02$2,040.00
$0.96$9,600.00
Need more?
Contact Us