Reference Only

MKP385E51010JPM2T0

Film Capacitors 1uF 5% 1Kvolts SL AEC-Q200.

Manufacturer:

Mfr Part:
MKP385E51010JPM2T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width28.5 mm (1.122 in)
ProductAC and Pulse Film Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR7 mOhms
Height15.7 mm (0.618 in)
Lead StyleStraight
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 105 C
SeriesMKP385e
QualificationAEC-Q200
PackagingTray
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.12$288.40
$3.82$2,139.20
$3.47$3,643.50
$3.33$6,759.90
Need more?