
MKP385212250JII2B0
New Product
Film Capacitors MKP 3852 0.0012 F 5 2500V=.
Datasheet
MKP385212250JII2B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Series | MKP385 | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.563 | $140.75 | |
| $0.562 | $281.00 | |
| $0.544 | $544.00 | |
| $0.516 | $1,290.00 | |
| $0.502 | $2,510.00 | |
| $0.49 | $4,900.00 | |
| $0.48 | $12,000.00 |
Need more?