
MKP385182250JIP2T0
New Product
Film Capacitors MKP 3851 0.00082 F 5 2500V=.
Datasheet
MKP385182250JIP2T0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Series | MKP385 | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.515 | $154.50 | |
| $0.498 | $298.80 | |
| $0.485 | $582.00 | |
| $0.472 | $1,274.40 | |
| $0.467 | $2,381.70 | |
| $0.463 | $4,722.60 | |
| $0.462 | $11,642.40 |
Need more?